1003P1T1B1M7QE
E-SwitchToggle Switch - 3PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .350" Bushing - No Hardware
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
1003P1T1B1M7QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
1
Pole Throw Configuration:
3PDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
16.51mm x 41.65mm x 12.7 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - 3PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .350" Bushing - No Hardware
Search Keywords:
1003P1T1B1M7QE
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$13.25
$662.500
100
$8.15
$815.000
150
$6.46
$969.000
200
+
$6.33
$1,266.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides