1003P3T1B1M1QE
E-SwitchToggle Switch - 3PDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - No Hardware .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
1003P3T1B1M1QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 16.51 x 33.96 mm
Operating Temperature:
-30 to 85 °C
Introducing the versatile E-SWITCH part 1003P3T1B1M1QE, a high-quality Toggle Switch designed for reliable performance in a variety of applications. This 3PDT switch features an On-Off-On configuration and is rated for 120VAC/28VDC at 5A. The silver plated contacts ensure excellent conductivity and durability, while the solder lugs make installation easy. The 1/4-40UNS x .350" bushing provides a secure fit, and this switch comes without hardware for a customizable installation. Trust E-SWITCH for top-notch quality and performance in your electronic projects.
Search Keywords:
1003P3T1B1M1QE
IN STOCK:
240
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.90
$39.500
10
$6.57
$65.700
25
$6.11
$152.750
50
$5.96
$298.000
68
$5.83
$396.440
135
$5.67
$765.450
203
$5.45
$1,106.350
270
+
$5.04
$1,360.800
Please Note:
Item may be subject to tariff fee if shipping within the United States