help desk software
DATA SHEET

1004P4T1B1M1QE

E-Switch

Toggle Switch - Miniature - 4PDT - Standard Actuator - Solder Lug - Silver - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
1004P4T1B1M1QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 21.59 x 33.8 mm
Operating Temperature:
-30 to 85 °C
The 1004P4T1B1M1QE is a miniature toggle switch with standard actuator. Contact arrangement is 4PDT ((ON)-OFF-(ON)). Contacts rating is: 5A with resistive load @ 120VAC or 28VDC; 2A with resistive load @ 250VAC.
Search Keywords:
1004P4T1B1M1QE
IN STOCK: 131
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
10
$9.80
$98.000
25
$9.08
$227.000
50
$8.95
$447.500
68
$8.66
$588.880
135
$8.33
$1,124.550
203
$8.21
$1,666.630
270 +
$7.40
$1,998.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models