help desk software
DATA SHEET

100AWDP1T2B4M7RE

E-Switch

Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100AWDP1T2B4M7RE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.5 x 34.49 x 12.8 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware
Search Keywords:
100AWDP1T2B4M7RE
IN STOCK: 225
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.842
$29.210
25
$4.955
$123.875
50
$4.906
$245.300
90
$4.819
$433.710
180
$4.449
$800.820
270
$4.404
$1,189.080
360 +
$4.107
$1,478.520
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models