100AWSP3T1B4M2RE
E-SwitchToggle Switch - SPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100AWSP3T1B4M2RE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
The E-SWITCH part 100AWSP3T1B4M2RE is a high-quality toggle switch designed for various applications. This SPDT (Single Pole Double Throw) switch features a convenient On-Off-On configuration, allowing for easy control of different functions. With a voltage rating of 20V and a power rating of 0.4VA, it is suitable for low-power electronic devices. The switch also boasts gold-plated contacts, ensuring reliable and durable performance. Designed for easy installation, it features a PC mount and a 1/4 diameter with a .243 no thread bushing, making it compatible with standard mounting applications. Please note that hardware is not included with this toggle switch.
Search Keywords:
100AWSP3T1B4M2RE
IN STOCK:
540
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.401
$22.005
50
$3.518
$175.900
108
$3.265
$352.620
324
$3.137
$1,016.388
540
$2.878
$1,554.120
1,080
$2.751
$2,971.080
2,592
$2.724
$7,060.608
5,076
+
$2.697
$13,689.972
Please Note:
Item may be subject to tariff fee if shipping within the United States