help desk software
DATA SHEET

100DP1T2B1M2REH

E-Switch

Toggle Switch - Miniature - DPDT - T2 Actuator - PC Mount -Gold - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T2B1M2REH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 24.36 mm
Operating Temperature:
-30 to 85 °C
The 100DP1T2B1M2REH is a miniature toggle switch with T2 type actuator. Contact arrangement is DPDT (ON-NONE-ON). Contacts rating is: 0.4 VA (VA) max. @ 20V max. (AC or DC).
Search Keywords:
100DP1T2B1M2REH
IN STOCK: 89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
50
$4.48
$224.000
100
$4.10
$410.000
240
$3.97
$952.800
480
$3.91
$1,876.800
720
$3.82
$2,750.400
960 +
$3.76
$3,609.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models