100DP1T2B3M2REH
E-SwitchToggle Switch - Miniature - DPDT - T2 Actuator - PC Mount -Gold - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T2B3M2REH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 22.57 mm
Operating Temperature:
-30 to 85 °C
The 100DP1T2B3M2REH is a miniature toggle switch with T2 type actuator. Contact arrangement is DPDT (ON-NONE-ON). Contacts rating is: 0.4 VA (VA) max. @ 20V max. (AC or DC).
Search Keywords:
100DP1T2B3M2REH
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$4.04
$20.200
50
$3.16
$158.000
100
$2.93
$293.000
240
$2.82
$676.800
480
$2.70
$1,296.000
720
$2.64
$1,900.800
960
+
$2.59
$2,486.400
Please Note:
Item may be subject to tariff fee if shipping within the United States