100DP1T2B4M6QE
E-SwitchToggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T2B4M6QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 30.97 x 11.43 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords:
100DP1T2B4M6QE
IN STOCK:
92
Can Ship immediately
Minimum Order:
54
Multiple:
54
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
54
$3.780
$204.120
108
$3.564
$384.912
270
$3.389
$915.030
540
$3.079
$1,662.660
1,026
$2.941
$3,017.466
2,538
$2.912
$7,390.656
5,022
$2.883
$14,478.426
7,506
+
$2.854
$21,422.124
Please Note:
Item may be subject to tariff fee if shipping within the United States