100DP1T2B4M7QE
E-SwitchToggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T2B4M7QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.43 x 34.87 x 12.7 mm
Operating Temperature:
-30 to 85 °C
The E-SWITCH 100DP1T2B4M7QE is a high-quality toggle switch designed for various electronic applications. This DPDT (double pole, double throw) switch offers the On-None-On functionality, providing multiple switching options. With a voltage rating of 120VAC/28VDC and a current rating of 5A, this switch can handle a wide range of power requirements.Featuring silver-plated contacts, the 100DP1T2B4M7QE ensures excellent conductivity and durability, making it a reliable choice for prolonged use. The right-angle PC mount design allows for easy installation and secure positioning on a circuit board.The switch features a 1/4 diameter and a .280 no thread bushing, ensuring a firm grip when installing. Please note that hardware is not included with this switch.For a versatile, dependable toggle switch that meets your specifications, the E-SWITCH 100DP1T2B4M7QE is an optimal choice.
Search Keywords:
100DP1T2B4M7QE
IN STOCK:
298
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.028
$25.140
72
$3.745
$269.640
144
$3.708
$533.952
288
$3.561
$1,025.568
504
$3.249
$1,637.496
1,008
$3.112
$3,136.896
2,520
$2.937
$7,401.240
5,040
+
$2.907
$14,651.280
Please Note:
Item may be subject to tariff fee if shipping within the United States