100DP3T1B1M2QEH
E-SwitchToggle Switch - Miniature - DPDT - Standard Actuator - PC Mount -Silver - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP3T1B1M2QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 29.69 mm
Operating Temperature:
-30 to 85 °C
The 100DP3T1B1M2QEH is a miniature toggle switch with standard actuator. Contact arrangement is DPDT (ON-OFF-ON). Contacts rating is: 5A with resistive load @ 120VAC or 28VDC; 2A with resistive load @ 250VAC.
Search Keywords:
100DP3T1B1M2QEH
IN STOCK:
690
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.37
$21.850
96
$3.60
$345.600
192
$3.45
$662.400
288
$3.35
$964.800
576
$2.97
$1,710.720
1,056
$2.69
$2,840.640
2,592
$2.34
$6,065.280
5,088
+
$2.02
$10,277.760
Please Note:
Item may be subject to tariff fee if shipping within the United States