help desk software
DATA SHEET

100DP3T1B2M2QE

E-Switch

Toggle Switch - DPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .350" No Thread Bushing - No Hardware

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP3T1B2M2QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 29.8 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - DPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .350" No Thread Bushing - No Hardware
Search Keywords:
100DP3T1B2M2QE
IN STOCK: 85
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.37
$21.850
50
$3.60
$180.000
108
$3.45
$372.600
324
$3.31
$1,072.440
540
$2.97
$1,603.800
1,080
$2.69
$2,905.200
2,592
$2.34
$6,065.280
5,076 +
$2.02
$10,253.520
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models