help desk software
DATA SHEET

100DP6T1B1M6QEH

E-Switch

Toggle Switch - DPDT - On-On-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP6T1B1M6QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 35.96 x 11.43 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - DPDT - On-On-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords:
100DP6T1B1M6QEH
IN STOCK: 163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.99
$24.950
96
$3.93
$377.280
192
$3.83
$735.360
288
$3.77
$1,085.760
576
$3.63
$2,090.880
1,056
$3.21
$3,389.760
2,592
$2.80
$7,257.600
5,088 +
$2.47
$12,567.360
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models