100DP6T1B4M7RE
E-SwitchToggle Switch - DPDT - On-On-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP6T1B4M7RE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.43 x 39.7 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - DPDT - On-On-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords:
100DP6T1B4M7RE
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$6.07
$151.750
72
$5.81
$418.320
144
$5.66
$815.040
288
$5.37
$1,546.560
504
$5.01
$2,525.040
1,008
$4.42
$4,455.360
2,520
+
$3.86
$9,727.200
Please Note:
Item may be subject to tariff fee if shipping within the United States