100SP1T1B1M1REH
E-SwitchToggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T1B1M1REH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-30 to 85 °C
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords:
100SP1T1B1M1REH
IN STOCK:
960
Ships today, if you order in
Minimum Order:
96
Multiple:
96
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
96
$2.329
$223.584
192
$2.304
$442.368
288
$2.195
$632.160
576
$1.922
$1,107.072
1,056
$1.805
$1,906.080
2,592
$1.756
$4,551.552
5,088
$1.739
$8,848.032
7,584
+
$1.721
$13,052.064
Please Note:
Item may be subject to tariff fee if shipping within the United States