100SP1T1B1M2QEH
E-SwitchToggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T1B1M2QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
The E-SWITCH part 100SP1T1B1M2QEH is a reliable toggle switch that features a Single Pole Double Throw (SPDT) configuration, allowing for three different positions: On-None-On. This versatile switch is compatible with both 120VAC and 28VDC, making it suitable for a wide range of applications. With a maximum current rating of 5A, this switch ensures efficient and safe operation. The silver plated contacts guarantee enhanced conductivity and durability, providing reliable performance over a long lifespan. This toggle switch is designed for easy installation with its PC mount configuration, and it comes with a 1/4-40UNS x .350 bushing, ensuring a secure and stable fit. For added convenience, the necessary hardware is included, making the installation process hassle-free. Whether you need a toggle switch for industrial, commercial, or residential use, the E-SWITCH 100SP1T1B1M2QEH is a reliable and durable choice that will meet your requirements.
Search Keywords:
100SP1T1B1M2QEH
IN STOCK:
2,493
Ships today, if you order in
Minimum Order:
96
Multiple:
96
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
96
$1.853
$177.888
192
$1.804
$346.368
288
$1.750
$504.000
576
$1.717
$988.992
1,056
$1.700
$1,795.200
2,592
$1.683
$4,362.336
5,088
$1.666
$8,476.608
7,584
+
$1.649
$12,506.016
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
105-0802-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Red
105-0803-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black