100SP1T1B4M2QE
E-SwitchToggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T1B4M2QE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7mm x 6.86mm x 28.18 mm
Operating Temperature:
-30 to 85 °C
The E-SWITCH part 100SP1T1B4M2QE is a high-quality toggle switch with SPDT functionality, offering On-None-On positions for convenient control. This switch is designed to handle up to 120VAC/28VDC and 5A of current, ensuring reliable performance in various applications. The silver plated contacts provide enhanced conductivity and durability, while the PC mount installation makes it easy to integrate into your electrical system. The switch features a 1/4" diameter and .280" no thread bushing for a secure fit, and does not come with hardware for added flexibility in installation. Trust the E-SWITCH 100SP1T1B4M2QE to deliver reliable and efficient operation in your projects.
Search Keywords:
100SP1T1B4M2QE
IN STOCK:
441
Can Ship immediately
On Order:
5,184
can ship 12/12/24
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.604
$26.040
108
$2.032
$219.456
324
$1.893
$613.332
540
$1.854
$1,001.160
1,080
$1.766
$1,907.280
2,592
$1.748
$4,530.816
5,076
$1.731
$8,786.556
7,560
+
$1.714
$12,957.840
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-5499910-0
A/L UNIV HDR 50P VERT SHT LAT
EKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk
G2RL-2A4-DC12
Power Relay 12VDC 8A DPST-NO(29x12.7x15.7)mm THT
D2E133-DM47-01
AC Blower Centrifugal Ball Bearing 230V 441.3CFM/273.7CFM 58dB/62dB