100SP1T2B1M1QEH
E-SwitchToggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T2B1M1QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords:
100SP1T2B1M1QEH
IN STOCK:
165
Can Ship immediately
Minimum Order:
90
Multiple:
90
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
90
$2.379
$214.110
180
$2.353
$423.540
270
$2.312
$624.240
540
$2.117
$1,143.180
1,080
$1.942
$2,097.360
2,520
$1.922
$4,843.440
5,040
$1.903
$9,591.120
7,560
+
$1.884
$14,243.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
635-S
Foot Operated Switch - Single Stage Momentary - DPDT (Form CC) - 15A - 250V - IP20 - Cast ...
1690050000
Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail
NC3FP-1
P Series - 3 pole female receptacle - solder contacts - Nickel housing - silver contacts
...
BK/GMT-3A
Telecommunication Fuse - Spring - GMT Series - Fast Acting - 125 Vac - 60 Vdc - 3 A - 300 ...
NC3FXX-BAG
XX Series - 3 pole female cable connector with black metal housing and silver contacts.
...