help desk software
DATA SHEET

100SP1T2B3M1QEH

E-Switch

Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .280" Bushing - Hardware Incl

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T2B3M1QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 26.41 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .280" Bushing - Hardware Incl
Search Keywords:
100SP1T2B3M1QEH
IN STOCK: 538
Ships today, if you order in
Minimum Order:
96
Multiple:
96
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
96
$2.30
$220.800
192
$2.20
$422.400
288
$2.17
$624.960
576
$1.98
$1,140.480
1,056
$1.72
$1,816.320
2,592
$1.50
$3,888.000
5,088
$1.29
$6,563.520
7,584 +
$1.27
$9,631.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models