100SP3T1B1M1Q
E-SwitchToggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - No Hardware
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP3T1B1M1Q
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 32.15 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - No Hardware
Search Keywords:
100SP3T1B1M1Q
IN STOCK:
0
Minimum Order:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
13
$5.62
$73.060
25
$3.86
$96.500
100
$1.41
$141.000
200
$1.32
$264.000
500
+
$1.27
$635.000