100SP3T1B1M1QEH
E-SwitchToggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP3T1B1M1QEH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 32.15 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords:
100SP3T1B1M1QEH
IN STOCK:
406
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.773
$27.730
96
$2.260
$216.960
192
$2.235
$429.120
288
$2.185
$629.280
576
$2.049
$1,180.224
1,056
$1.990
$2,101.440
2,592
$1.893
$4,906.656
5,088
+
$1.874
$9,534.912
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
9-55556-0
10 POWER TAP ASSY WITH SCREW #6-32
AGC-1/4
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/...
141J
Conn Jumper 2 POS ST
1581-5
Conn Banana Jack F 1 POS ST Panel Mount 1 Port