100SP3T8B13VS2REH
E-SwitchToggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP3T8B13VS2REH
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 41.57 mm
Operating Temperature:
-30 to 85 °C
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl
Search Keywords:
100SP3T8B13VS2REH
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.49
$32.450
25
$5.50
$137.500
54
$5.34
$288.360
108
$5.12
$552.960
270
$4.91
$1,325.700
540
$4.72
$2,548.800
1,026
$4.21
$4,319.460
2,538
+
$3.63
$9,212.940
Please Note:
Item may be subject to tariff fee if shipping within the United States