100SP4T2B4M6RE
E-SwitchToggle Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP4T2B4M6RE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
The E-SWITCH part 100SP4T2B4M6RE is a high-quality Toggle Switch designed for various electronic applications. It features a Single Pole Double Throw (SPDT) configuration, allowing for three different positions - (On)-Off-(On). With a maximum rating of 20V and 0.4VA, this toggle switch is capable of handling a wide range of voltage and current requirements. The gold-plated contacts ensure optimal conductivity and long-lasting performance, reducing the risk of signal loss or degradation.Designed for ease of installation, this switch features a right-angle mounting style for convenient placement on PCBs (Printed Circuit Boards). The 1/4 diameter and .280 no-thread bushing provide compatibility with standard mounting holes, making it universally compatible.Please note that hardware for securing the switch is not included with this product.
Search Keywords:
100SP4T2B4M6RE
IN STOCK:
630
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.50
$22.500
50
$3.71
$185.500
100
$3.65
$365.000
250
$3.45
$862.500
540
$3.28
$1,771.200
1,080
$2.96
$3,196.800
2,700
$2.52
$6,804.000
5,400
+
$2.23
$12,042.000
Please Note:
Item may be subject to tariff fee if shipping within the United States