help desk software
DATA SHEET

5511M1X

E-Switch

Momentary Push Button - SPDT - 300mA@12V - Black Button - No LED - PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
5511M1X
RoHS:
Yes
HTS:
8536509033
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.012A@24VAC 24 VDC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
17.5 x 17.3 x 14.3 mm
Momentary Push Button - SPDT - 300mA@12V - Black Button - No LED - PCB Through Hole
Search Keywords:
5511M1X
IN STOCK: 250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.13
$20.650
50
$3.24
$162.000
100
$3.06
$306.000
250
$2.87
$717.500
500
$2.74
$1,370.000
1,000
$2.62
$2,620.000
2,500
$2.59
$6,475.000
5,000 +
$2.55
$12,750.000
Tools/3D Models
Product Guides