700DP7B10M1RE
E-SwitchPushbutton Switch - DPDT - Standard - 0.4VA (AC/DC) - 20VAC/VDC - White Round Plunger Actuator - Solder Lug - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700DP7B10M1RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 11.43 x 28.52 mm
The 700DP7B10M1RE is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 85
Search Keywords:
700DP7B10M1RE
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$6.27
$156.750
54
$6.17
$333.180
108
$5.99
$646.920
270
$5.49
$1,482.300
540
$5.13
$2,770.200
1,026
$4.52
$4,637.520
2,538
+
$3.94
$9,999.720
Please Note:
Item may be subject to tariff fee if shipping within the United States