700DP7B10M6QEH
E-SwitchPushbutton Switch - DPDT - Standard - 3A - 120VAC - 28VDC - White Round Plunger Actuator - PC Pin - Panel Mount - Right Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700DP7B10M6QEH
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7mm x 29.8mm x 11.43 mm
The 700DP7B10M6QEH is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 8
Search Keywords:
700DP7B10M6QEH
IN STOCK:
0
MOQ for out of Stock Qty:
240
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
240
$13.67
$3,280.800
480
$7.24
$3,475.200
720
$5.09
$3,664.800
960
+
$4.99
$4,790.400
Please Note:
Item may be subject to tariff fee if shipping within the United States