700DP7M1REAP2BLKBLK
E-SwitchPushbutton Switch - DPDT - Standard - 0.4VA (AC/DC) - 20VAC/VDC - Black Square Button Actuator - Solder Lug - Panel Mount - Snap-In.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700DP7M1REAP2BLKBLK
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Unthreaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.4 x 15.7 x 25.93 mm
The 700DP7M1REAP2BLKBLK is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C
Search Keywords:
700DP7M1REAP2BLKBLK
IN STOCK:
137
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.36
$41.800
10
$6.97
$69.700
25
$6.57
$164.250
50
$6.22
$311.000
68
$6.08
$413.440
135
$5.92
$799.200
203
$5.83
$1,183.490
270
+
$5.29
$1,428.300
Please Note:
Item may be subject to tariff fee if shipping within the United States