700SP7B10M1QE
E-SwitchPushbutton Switch - SPDT - Standard - 3A - 120VAC - 28VDC - White Round Plunger Actuator - Without Hardwere - Solder Lug - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700SP7B10M1QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 6.86 x 28.34 mm
The 700SP7B10M1QE is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 85
Search Keywords:
700SP7B10M1QE
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$5.63
$281.500
100
$4.22
$422.000
150
$3.94
$591.000
200
+
$3.86
$772.000