700SP7B10M2REH
E-SwitchPushbutton Switch - SPDT - Standard - 0.4VA (AC/DC) - 20VAC/VDC - White Round Plunger Actuator - PC Pin - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700SP7B10M2REH
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
The 700SP7B10M2REH is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 8
Search Keywords:
700SP7B10M2REH
IN STOCK:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$3.746
$18.730
50
$2.976
$148.800
100
$2.821
$282.100
240
$2.784
$668.160
480
$2.748
$1,319.040
720
$2.720
$1,958.400
960
+
$2.693
$2,585.280
Please Note:
Item may be subject to tariff fee if shipping within the United States