700SP7B20M6QE
E-SwitchPushbutton Switch - SPDT - Standard - 3A - 120VAC - 28VDC - White Round Plunger Actuator - PC Pin - Through Hole - Right Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
700SP7B20M6QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@120VAC 28 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7 x 26.95 x 6.86 mm
The 700SP7B20M6QE is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 85
Search Keywords:
700SP7B20M6QE
IN STOCK:
73
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
50
$4.11
$205.500
100
$3.94
$394.000
250
$3.83
$957.500
540
$3.64
$1,965.600
1,080
$3.21
$3,466.800
2,700
$2.80
$7,560.000
5,400
+
$2.44
$13,176.000
Please Note:
Item may be subject to tariff fee if shipping within the United States