800AWSP8M2RE
E-SwitchPush Button - Momentary - SPDT - 0.4 VA@20VAC/VDC - Vertical PC Mount - No Cap - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP8M2RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
945
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.08 x 18.85 mm
The 800AWSP8M2RE is pushbutton switch with epoxy sealed terminals and IP67 (dust tight, waterproof) protection. Operating temperature range is from -30°C to 85°C.
Search Keywords:
800AWSP8M2RE
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.95
$24.750
50
$4.02
$201.000
100
$3.84
$384.000
250
$3.73
$932.500
945
$3.53
$3,335.850
1,890
$3.10
$5,859.000
2,835
$2.71
$7,682.850
5,670
+
$2.36
$13,381.200
Please Note:
Item may be subject to tariff fee if shipping within the United States