help desk software
DATA SHEET

800AWSP8M6QE

E-Switch

Push Button - Momentary - SPDT - 3A@120 VAC/28 VDC - Right Angle PC Mount - No Cap - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP8M6QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
The 800AWSP8M6QE is pushbutton switch with epoxy sealed terminals and IP67 (dust tight, waterproof) protection. Operating temperature range is from -30°C to 85°C.
Search Keywords:
800AWSP8M6QE
IN STOCK: 0
MOQ for out of Stock Qty:
54
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
54
$5.59
$301.860
108
$4.20
$453.600
162
$3.92
$635.040
216 +
$3.84
$829.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models