800AWSP9M2QE
E-SwitchPush Button - Momentary - SPST - 3A@120 VAC/28 VDC - Vertical PC Mount - No Cap - Epoxy Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP9M2QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
189
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.08 x 18.85 mm
The E-Switch 800AWSP9M2QE is a momentary push button switch suitable for various applications. It features a Single-Pole Single-Throw (SPST) design and can handle a current of 3A at 120VAC or 28VDC. The switch is designed for vertical PC mount and does not come with a cap. It is epoxy sealed, ensuring durability and protection against environmental factors. A reliable and versatile switch, the 800AWSP9M2QE is an excellent choice for your electronic projects.
Search Keywords:
800AWSP9M2QE
IN STOCK:
1,122
Ships today, if you order in
Manufacturer Stock:
2,457
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$3.860
$19.300
50
$3.057
$152.850
189
$2.742
$518.238
378
$2.714
$1,025.892
567
$2.507
$1,421.469
1,134
$2.371
$2,688.714
2,646
$2.312
$6,117.552
5,103
+
$2.289
$11,680.767
Please Note:
Item may be subject to tariff fee if shipping within the United States