800AWSP9M2RE
E-SwitchPush Button - Momentary - SPST - 0.4 VA@20VAC/VDC - Vertical PC Mount - No Cap - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP9M2RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
63
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13mm x 5.08mm x 18.85 mm
Push Button - Momentary - SPST - 0.4 VA@20VAC/VDC - Vertical PC Mount - No Cap - Epoxy Sealed
Search Keywords:
800AWSP9M2RE
IN STOCK:
252
Ships today, if you order in
Minimum Order:
63
Multiple:
63
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
63
$3.082
$194.166
126
$2.961
$373.086
252
$2.820
$710.640
504
$2.459
$1,239.336
1,008
$2.342
$2,360.736
2,520
$2.312
$5,826.240
5,040
$2.289
$11,536.560
7,560
+
$2.266
$17,130.960
Please Note:
Item may be subject to tariff fee if shipping within the United States