help desk software
DATA SHEET

800AWSP9M6QE

E-Switch

Push Button - Momentary - SPST - 3A@120 VAC/28 VDC - Right Angle PC Mount - No Cap - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP9M6QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1350
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Push Button - Momentary - SPST - 3A@120 VAC/28 VDC - Right Angle PC Mount - No Cap - Epoxy Sealed
Search Keywords:
800AWSP9M6QE
IN STOCK: 200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
50
$2.92
$146.000
250
$2.71
$677.500
500
$2.61
$1,305.000
1,350
$2.45
$3,307.500
2,700
$2.19
$5,913.000
5,400
$1.89
$10,206.000
8,100 +
$1.86
$15,066.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models