800AWSP9M6RE
E-SwitchPush Button - Momentary - SPST - 0.4 VA@20VAC/VDC - Right Angle PC Mount - No Cap - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP9M6RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
The 800AWSP9M6RE is pushbutton switch with epoxy sealed terminals and IP67 (dust tight, waterproof) protection. Operating temperature range is from -30°C to 85°C.
Search Keywords:
800AWSP9M6RE
IN STOCK:
810
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.203
$21.015
50
$3.350
$167.500
100
$3.029
$302.900
270
$2.761
$745.470
540
$2.634
$1,422.360
1,080
$2.608
$2,816.640
2,700
$2.582
$6,971.400
5,130
+
$2.556
$13,112.280
Please Note:
Item may be subject to tariff fee if shipping within the United States