800AWSP9M7RE
E-SwitchPush Button - Momentary - SPST - 0.4 VA@20VAC/VDC - Right Angle PC Mount - No Cap - Epoxy Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800AWSP9M7RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
5.84 x 23.92 x 8.64 mm
The 800AWSP9M7RE is pushbutton switch with epoxy sealed terminals and IP67 (dust tight, waterproof) protection. Operating temperature range is from -30°C to 85°C.
Search Keywords:
800AWSP9M7RE
IN STOCK:
629
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$4.192
$20.960
50
$3.152
$157.600
108
$2.760
$298.080
324
$2.712
$878.688
540
$2.685
$1,449.900
1,080
$2.624
$2,833.920
2,592
$2.598
$6,734.016
5,076
+
$2.572
$13,055.472
Please Note:
Item may be subject to tariff fee if shipping within the United States