help desk software
DATA SHEET

800SP9B5M6RE

E-Switch

Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - Threaded Bushing - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800SP9B5M6RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1350
Package Type:
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
The 800SP9B5M6RE is pushbutton switch typically used for: telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and external hard drives and modems. Operating temperature range is from -30°C to 85°
Search Keywords:
800SP9B5M6RE
IN STOCK: 250
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
338
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
100
$2.56
$256.000
250
$2.34
$585.000
338
$2.27
$767.260
675
$2.20
$1,485.000
1,013
$2.17
$2,198.210
1,350 +
$2.14
$2,889.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models