Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
800SP9B7M6RE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 19.04 x 6.1 mm
The 800SP9B7M6RE is a sub-miniature pushbutton switch. Model type Is SP9, OFF-ON type (SPST). Termination type is M6. Gold contacts rating is 3A @ 120VAC/28VDC; 1A @ 250VAC.
Search Keywords:
800SP9B7M6RE
IN STOCK:
324
Ships today, if you order in
Minimum Order:
54
Multiple:
54
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
54
$2.520
$136.080
108
$2.374
$256.392
270
$2.311
$623.970
540
$2.288
$1,235.520
1,026
$2.265
$2,323.890
2,538
$2.242
$5,690.196
5,022
$2.220
$11,148.840
7,506
+
$2.198
$16,498.188
Please Note:
Item may be subject to tariff fee if shipping within the United States