EG1201
E-SwitchSlide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - Solder Lug - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1201
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
19 x 5.8 x 12.5 mm
The EG1201 slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -20°C to 70°C.
Search Keywords:
EG1201
IN STOCK:
6,139
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6394
$31.970
600
$0.5039
$302.340
1,200
$0.4498
$539.760
3,000
$0.3922
$1,176.600
5,400
$0.3883
$2,096.820
7,800
$0.3844
$2,998.320
10,200
$0.3806
$3,882.120
15,000
+
$0.3767
$5,650.500
Please Note:
Item may be subject to tariff fee if shipping within the United States