EG1206
E-SwitchSlide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 3.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1206
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
13 x 8.6 x 6 mm
The EG1206 slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -20°C to 70°C.
Search Keywords:
EG1206
IN STOCK:
3,426
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5942
$29.710
600
$0.4828
$289.680
1,200
$0.4612
$553.440
3,000
$0.3901
$1,170.300
5,400
$0.3342
$1,804.680
7,800
$0.3292
$2,567.760
10,200
$0.3243
$3,307.860
15,000
+
$0.3160
$4,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides