EG1206A
E-SwitchSlide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1206A
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
13 x 11.6 x 6 mm
The EG1206A slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -20°C to 70°C.
Search Keywords:
EG1206A
IN STOCK:
6,656
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5904
$29.520
600
$0.4520
$271.200
1,200
$0.4224
$506.880
3,000
$0.3922
$1,176.600
5,400
$0.3883
$2,096.820
7,800
$0.3844
$2,998.320
10,200
$0.3806
$3,882.120
15,000
+
$0.3767
$5,650.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides