EG1213
E-SwitchSlide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 5.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1213
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
10 x 8.8 x 5 mm
The EG1213 slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -10°C to 60°C.
Search Keywords:
EG1213
IN STOCK:
3,259
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6127
$30.635
500
$0.3865
$193.250
1,000
$0.3701
$370.100
3,000
$0.3561
$1,068.300
5,000
$0.3525
$1,762.500
8,000
$0.3490
$2,792.000
10,000
$0.3455
$3,455.000
15,000
+
$0.3421
$5,131.500
Please Note:
Item may be subject to tariff fee if shipping within the United States