Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1218
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
11.6 x 4 x 7.4 mm
The E-SWITCH part EG1218 is a versatile and reliable slide switch designed for various applications. This switch features a normally open/normally closed single-pole, double-throw (SPDT) configuration, allowing for easy connectivity and customization. The top slide design ensures seamless operation and offers quick access to switch positions. With PC pins for through-hole mounting, the EG1218 provides a secure and stable connection. This switch is an excellent choice for electronic devices and appliances that require reliable and efficient switching.
Search Keywords:
EG1218
IN STOCK:
14,984
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6170
$30.850
500
$0.4121
$206.050
1,000
$0.3963
$396.300
3,000
$0.3822
$1,146.600
5,000
$0.3784
$1,892.000
8,000
$0.3746
$2,996.800
10,000
$0.3708
$3,708.000
15,000
+
$0.3671
$5,506.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
5650945-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
1-66098-8
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Tin Plated Contacts.
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...