help desk software
DATA SHEET

EG1224

E-Switch

Switch Slide SPDT Extended Side Slide PC Pins Bracket Mount/PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1224
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
13.8 x 15.5 x 8.5 mm
Switch Slide SPDT Extended Side Slide PC Pins Bracket Mount/PCB Through Hole
Search Keywords:
EG1224
IN STOCK: 2,528
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.6650
$166.250
500
$0.6451
$322.550
1,000
$0.5620
$562.000
2,500
$0.4829
$1,207.250
5,000
$0.4773
$2,386.500
7,500
$0.4725
$3,543.750
10,000
$0.4429
$4,429.000
15,000 +
$0.4385
$6,577.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides