help desk software
DATA SHEET

EG1247

E-Switch

Switch Slide SPDT Side Slide PC Pins Bracket Mount/PCB Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1247
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
8.6 x 8.37 x 4.76 mm
The E-SWITCH part EG1247 is a versatile and functional switch designed for a variety of applications. This side slide switch features a single-pole, double-throw (SPDT) configuration and can be easily mounted using a bracket or directly onto a PCB through-hole. The switch has durable PC pins, ensuring a secure and stable connection. With its compact design and reliable performance, the EG1247 switch is an ideal choice for electronic circuits and devices.
Search Keywords:
EG1247
IN STOCK: 6,750
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6937
$34.685
500
$0.5382
$269.100
1,000
$0.4775
$477.500
3,000
$0.4537
$1,361.100
5,000
$0.4263
$2,131.500
8,000
$0.4220
$3,376.000
10,000
$0.4178
$4,178.000
15,000 +
$0.4136
$6,204.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models