help desk software
DATA SHEET

JS1300AQ

E-Switch

Navigation Switch - 5PST-NO - 12VDC - 20mA - SMD J-Lead - Tactile (5 Button) - 1.55mm Actuator - Center: 320gf, Tilt: 180gf - -20°C to 70°C

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
JS1300AQ
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Maximum Current Rating:
0.05 A
Operating Temperature:
-20 to 70 °C
Type:
N/A
The JS1300AQ is 4-way directional, center select navigation switch. Operating temperature range is from -20°C to 70°C.
Search Keywords:
JS1300AQ
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.294
$323.500
500
$1.236
$618.000
1,000
$1.183
$1,183.000
2,500
$1.134
$2,835.000
5,000
$0.973
$4,865.000
7,500
$0.959
$7,192.500
10,000
$0.930
$9,300.000
15,000 +
$0.906
$13,590.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models