JS5208
E-SwitchNavigation Switch - 5PST-NO - 15VDC - 20mA - SMD Gull Wing - Plunger for Cap - 12.20mm Actuator - Push: 500gf, Tilt: 280gf - -20°C to 70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
JS5208
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Maximum Current Rating:
0.02@15VDC A
Operating Temperature:
-20 to 70 °C
Type:
Navigation Switch
The E-SWITCH part JS5208 is a versatile navigation switch designed for various electronic devices. It features a 2-axis digital output, allowing for smooth and precise navigation. This mechanical switch provides a reliable and robust operation, ensuring its longevity even under heavy usage.With a current capacity of 20mA and a voltage rating of 15VDC, this navigation switch is suitable for a wide range of applications. Its plunger for cap actuator offers comfortable and ergonomic usage, further enhancing user experience.The JS5208 is designed for surface mount installation, making it easy to integrate into your electronic devices. Its gull-wing connection style provides a secure and stable connection, ensuring reliable performance.Whether you need a navigation switch for consumer electronics, industrial machinery, or medical equipment, the E-SWITCH part JS5208 is an excellent choice, offering precise control and durability.
Search Keywords:
JS5208
IN STOCK:
2,559
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.629
$26.290
100
$2.164
$216.400
300
$2.127
$638.100
600
$2.106
$1,263.600
1,200
$2.085
$2,502.000
2,700
$2.064
$5,572.800
5,100
$2.043
$10,419.300
7,500
+
$2.023
$15,172.500
Please Note:
Item may be subject to tariff fee if shipping within the United States