Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
KAS1108E
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Extended Slide
Actuator Length:
1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles
Search Keywords:
KAS1108E
IN STOCK:
693
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
252
Multiple:
21
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
42
$1.791
$75.222
63
$1.411
$88.893
105
$1.319
$138.495
252
$1.136
$286.272
504
$1.041
$524.664
756
$1.007
$761.292
1,008
+
$0.991
$998.928
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides