LS0851500F250C1A
E-SwitchSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 2.45N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
LS0851500F250C1A
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
High Temperature Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
15@250VAC@(cUL/UL/VDE) A
Maximum Movement Differential:
N/A
Operating Force:
2.45 N
Termination Style:
Quick Connect
Dimension:
40 x 10.3 x 22.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 2.45N Screw Mount
Search Keywords:
LS0851500F250C1A
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
125
$2.14
$267.500
250
$1.61
$402.500
375
$1.50
$562.500
500
+
$1.47
$735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States