help desk software
DATA SHEET

LS0851500F250V2A

E-Switch

Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
LS0851500F250V2A
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
High Temperature Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
15@250VAC@(cUL/UL/VDE) A
Maximum Movement Differential:
N/A
Operating Force:
2.45 N
Termination Style:
PC Pins
Dimension:
32.1 x 10.3 x 25.15 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole
Search Keywords:
LS0851500F250V2A
IN STOCK: 0
MOQ for out of Stock Qty:
275
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
275
$2.37
$651.750
550
$1.46
$803.000
825
$1.16
$957.000
1,100 +
$1.13
$1,243.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides